TRU COMPONENTS TC-12358856 LED indicator light Green 12V/24V DC 10mm 40° 1pc

MPN
TC-12358856
EAN-13
4064161321097
Order Code
18-2358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 594 in stock

TruComponents TC-12358856 is a green LED indicator light, designed for use in systems requiring a 12 V DC or 24 V DC input. The indicator features a 10 mm diameter with a viewing angle of 40 degrees, making it suitable for a variety of display and signalling applications in electronic projects. Its robust construction and precise design make it ideal for use in control panels, automotive dashboards, or any application where a clear visual indicator is necessary. As a part of the 4.8mm LED indicators range, this component is distinguished by its reliable performance and ease of integration into standard electrical systems, offering engineers a dependable solution for visual signalling.
Type LED indicator light
LED Colour Green
Content 1
Head Diameter 13mm
LED features LED 10mm
Length 43mm
Material BSBM2
Maximum Temperature 75°C
Min. temperature -20°C
Recess Diameter 10mm
Viewing Angle 40°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot