TRU COMPONENTS TC-12356296 ESD earth cable Black 2.40 m 10 mm stud/socket

MPN
TC-12356296
EAN-13
4064161317991
Order Code
18-2349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

TruComponents TC-12356296 is a high-quality ESD earth cable designed to provide reliable electrostatic discharge protection through its robust connection features. The cable, measuring 2.40 metres in length, is equipped with a 10 mm stud and socket, facilitating secure and efficient grounding in various electrostatic sensitive environments. Engineered to prevent the accumulation of static electricity, this black earth cable is ideal for use in electronics manufacturing, repair workshops, and any settings where the safeguarding of sensitive components from electrostatic discharge is critical. Its durable construction ensures consistent performance in demanding industrial applications, making it a dependable choice for engineers prioritising safety and equipment longevity.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 2.40m
Colour Black
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot