TRU COMPONENTS TC-12355448 LED indicator light Red 12 V DC 24 V DC

MPN
TC-12355448
EAN-13
4064161320106
Order Code
18-2346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

TruComponents TC-12355448 is a 4.8mm LED indicator designed for use in various electrical applications requiring clear and reliable visual status alerts. This red LED indicator operates efficiently within a voltage range of 12 V DC to 24 V DC, making it versatile for a wide array of industrial and consumer electronics. The robust design of the TC-12355448 ensures consistent performance and durability, making it suitable for panel indicators, control panels, and other signal applications in environments where accurate status indication is crucial. The LED indicator's compact size and ease of installation facilitate integration into existing systems, providing a straightforward solution for engineers seeking dependable visual alerts.
Type LED indicator light
LED Colour Red
Content 1
Head Diameter 13mm
LED features LED 10mm
Length 43mm
Material BSBM2
Maximum Temperature 75°C
Min. temperature -20°C
Recess Diameter 10mm
Viewing Angle 40°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot