TRU COMPONENTS TC-12351672 ESD earthing plug M5 2x push button connection

MPN
TC-12351672
EAN-13
4064161317854
Order Code
18-2338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 635 in stock

TruComponents TC-12351672 is a reliable ESD earthing plug designed with an M5 connection and two robust push button connections. This component, categorised under other connectors, is specifically crafted for effective static discharge management, ensuring safety and protecting sensitive electronic equipment from electrostatic damage. The German earthing plug is suitable for applications across various industrial and electronic settings where dissipative and conductive grounding is crucial. Its sturdy construction and precise engineering make it an ideal choice for environments that demand reliable electrostatic discharge protection.
Type ESD PG plug
Connector Type ESD PG plug
Cord Length 70mm
Colour Yellow
Dimensions (L x W x H) 70 x 50 x 50 mm
Height 50mm
Leak resistance 1mΩ
Material ABS plastic
Range of use ESD
Surface resistance 1m
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot