TRU COMPONENTS TC-12351668 ESD earthing plug 3x push button connection

MPN
TC-12351668
EAN-13
4064161317847
Order Code
18-2337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 900 in stock

TruComponents TC-12351668 is a specialised earthing plug designed for use in environments where electrostatic discharge (ESD) protection is critical. This German earthing plug features a configuration with three push button connections, allowing for secure and rapid establishment of grounding connections. It is particularly suitable for applications in electronics manufacturing and repair, where sensitive components must be protected from ESD damage. The high-quality construction ensures reliable performance in maintaining the integrity of static control systems, making it an essential component in ESD-safe workspaces. This product is sold individually and aligns with stringent safety standards to support its use in professional engineering settings.
Type ESD PG plug
Connector Type ESD PG plug
Cord Length 70mm
Colour Yellow
Dimensions (L x W x H) 70 x 50 x 50 mm
Height 50mm
Leak resistance 1mΩ
Material ABS plastic
Range of use ESD
Surface resistance 1m
Width 50mm

Reviews

Be the first to submit a review

Trustpilot