TRU COMPONENTS TC-12195712 XT60 Male to Female Connector Black Red 1 piece

MPN
TC-12195712
EAN-13
4064161319308
Order Code
18-2308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

TruComponents TC-12195712, also known by the alternate description 3048928, is a robust male to female XT60 connector, characterised by its reliable design and versatile functionality. This product features a durable black and red finish and is designed to ensure efficient and secure electrical connections in high-current applications, being well-suited for use in electronic projects requiring dependable power delivery. The connector's superior resistance to heat and mechanical wear makes it ideal for applications in electric vehicles, remote-controlled models, and various other high-performance battery-operated devices where stable and robust connections are paramount.
Type TC-12195712
AWG 16
Colour Black, Red
Connector cross section 1.30mm²
Content 1
Product Type Cable
Rated voltage 300V
Test current 10A

Reviews

Be the first to submit a review

Trustpilot