TRU COMPONENTS TC-12195684 Cable High Current Connector to Battery Clips Black

MPN
TC-12195684
EAN-13
4064161319230
Order Code
18-2299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents TC-12195684, also known by the alternate description 3048921, is a high current connector designed for secure connectivity with battery clips, finished in black to ensure alignment with common electrical grounding standards. This product is engineered to facilitate efficient power transfer in high-demand applications, providing a robust bridge between power sources and consumption devices. The connector's durable construction makes it suitable for a variety of engineering settings, including automotive and industrial systems where reliable power connectivity is essential. Its design supports integration into complex electrical circuits, ensuring consistent performance under demanding conditions.
Type TC-12195684
Colour Black, Red
AWG 8
Connector cross section 8.36mm²
Content 1
Product Type Cable
Rated voltage 600V DC
Test current 50A

Reviews

Be the first to submit a review

Trustpilot