TRU COMPONENTS TC-11992596 Cable Router Dia16mm Black PA 1 piece

Image Representative of Range

TRU COMPONENTS TC-11992596 Cable Router Dia16mm Black PA 1 piece

MPN
TC-11992596
EAN-13
4064161310367
Order Code
13-3283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.05
10+ £34.45
50+ £33.57
100+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The TruComponents TC-11992596 cable router, part number TC-KDL 2/10, is a durable PA black grommet designed for cables with a maximum terminal diameter of 16 mm. Its main features include efficient cable management and secure routing in various electrical and engineering installations. This cable router is typically used in organising and protecting cables in industrial and commercial settings.
Type Cable router
Colour Black
Diameter 16mm
Dimensions (L x W x H) 146 x 90 x 10 mm
Height 10mm
IP Rating IP54
Length 146mm
Material PA
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDL 2/10
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot