TRU COMPONENTS TC-11937132 Small tube bulb 2 W 24 V E10 Clear Tubular Bulbs

MPN
TC-11937132
EAN-13
4064161305431
Order Code
18-2276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,424 in stock

TRU COMPONENTS TC-11937132 is a small tube bulb designed for specific lighting applications, featuring a power rating of 2 watts and operating at 24 volts. It is equipped with an E10 base, making it suitable for various miniature light bulb applications such as indicator lights, pilot lights, and sewing machine lighting. The clear bulb provides reliable illumination, making it ideal for use in situations where precise light signals are essential. This light bulb is typically employed in engineering environments that require compact and efficient lighting solutions, ensuring compatibility with devices and systems where space and energy efficiency are paramount. Its robust design ensures consistent performance, making it a dependable choice for professional and industrial applications.
Type Mini bulb
Colour Clear
Operating Voltage 24V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 2W
Socket (mini bulbs) E10

Reviews

Be the first to submit a review

Trustpilot