TRU COMPONENTS TC-11937120 Bicycle light bulb 1.4 W 4.8 V E10 Clear

MPN
TC-11937120
EAN-13
4064161305400
Order Code
18-2273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,111 in stock

TruComponents TC-11937120 is a bicycle light bulb designed with precision for optimal performance, delivering a power output of 1.4 watts at a voltage of 4.8 volts. The bulb is housed with an E10 base, featuring a clear finish that enhances light transmission and visibility, making it ideal for vehicle lighting systems, particularly those used in bicycles. This product is engineered to provide dependable illumination, which is essential for safety and navigation in low-light conditions. Its reliable performance makes it suitable for integration into various types of bicycles where consistent and effective lighting is a priority for both urban and rural environments. The bulb's compact design allows for straightforward installation and replacement, ensuring minimal maintenance for regularly commuting cyclists.
Type TC-11937120
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.3A
Nominal current - rounded value 300mA
Nominal Voltage 4.8V
Power 1.4W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot