TRU COMPONENTS TC-11937112 Bicycle light bulb 0.4 W 8 V E10 Clear

MPN
TC-11937112
EAN-13
4064161305387
Order Code
18-2271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,491 in stock

TruComponents TC-11937112 is a precision-engineered bicycle light bulb designed to operate at 0.4 watts and 8 volts, with an E10 base, providing a clear illumination suitable for vehicle lighting applications. This bulb, classified within vehicle lighting systems, offers optimal performance for bicycles requiring reliable lighting solutions. The E10 base makes it compatible with standard fittings used in bicycle lighting systems, ensuring ease of installation and replacement. Its consistent luminous output is particularly beneficial for night cycling and low-light conditions, enhancing safety and visibility. This product is ideal for engineers and technicians involved in the maintenance and design of bicycle lighting systems, ensuring compliance with visibility standards.
Type TC-11937112
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.05A
Nominal current - rounded value 50mA
Nominal Voltage 8V
Power 0.4W
Product Type Bicycle light bulb

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot