TRU COMPONENTS TC-11937104 Small tube bulb 2W 24-30V BA9s Clear Tubular

MPN
TC-11937104
EAN-13
4064161305363
Order Code
18-2269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,692 in stock

TRU COMPONENTS TC-11937104 is a small tube bulb notable for its reliable performance in low-voltage applications, operating efficiently at 2 watts within a voltage range of 24 to 30 volts. This clear, tubular light bulb utilises a BA9s base, making it suitable for miniature light and indicator applications. Commonly utilised in pilot lights and sewing machine lighting, it serves as an effective component for light signals where compact size and consistent illumination are required. Its design ensures compatibility with various systems requiring straightforward visual indicators. This product is a practical choice for engineers seeking dependable lighting solutions in restricted spaces.
Type Mini bulb
Colour Clear
Operating Voltage 24 to 30V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 83mA
Socket (mini bulbs) BA9s

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot