TRU COMPONENTS TC-11937100 Bicycle light bulb 0.3 W 1.5 V E10 Clear

MPN
TC-11937100
EAN-13
4064161305356
Order Code
18-2268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,011 in stock

TruComponents TC-11937100 is a bicycle light bulb with a power rating of 0.3 watts and an operating voltage of 1.5 volts, designed with an E10 base and a clear glass envelope. This component is part of the vehicle lighting category, offering reliable illumination for cycling safety during low-light conditions. The bulb's specifications make it suitable for use in bicycle headlights and other similar light fixtures where concise directional lighting is required. Engineers and designers utilise this bulb in projects where energy efficiency, compact size, and straightforward installation are priorities. The TruComponents TC-11937100 remains a practical choice for both new bicycle lighting systems and the maintenance of existing ones.
Type TC-11937100
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.2A
Nominal current - rounded value 200mA
Nominal Voltage 1.5V
Power 0.3W
Product Type Bicycle light bulb

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot