TRU COMPONENTS TC-11937092 Bicycle light bulb 0.45 W 4.5 V E10 Clear

MPN
TC-11937092
EAN-13
4064161305332
Order Code
18-2266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,835 in stock

TruComponents TC-11937092 serves as a dependable bicycle light bulb, designed specifically to deliver optimal illumination with a power rating of 0.45 watts and a voltage requirement of 4.5 volts. Featuring an E10 base, the bulb provides a secure fit within compatible lamp holders, ensuring stability during operation. Its clear finish allows maximum light output, enhancing visibility for cyclists in low-light conditions, which is crucial for both safety and compliance with vehicular lighting regulations. This component is suited for integration into lighting systems of bicycles, especially where compact and efficient light sources are required. Utilised primarily in bicycle lighting assemblies, it provides reliable functionality for evening rides or overcast environments, catering to the safety needs of modern cyclists.
Type TC-11937092
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 0.1A
Nominal current - rounded value 100mA
Nominal Voltage 4.5V
Power 0.45W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot