TRU COMPONENTS TC-11612648 SMD LED Yellow green 13 mcd Two-digit display

MPN
TC-11612648
EAN-13
4064161293912
Order Code
18-2265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-11612648 is an SMD LED featuring a yellow-green two-digit display with a luminous intensity of 13 millicandela. Designed with surface-mount technology (SMT), it offers compact size and efficient space utilisation in densely populated circuits. This display is suitable for applications requiring clear and concise numeric readouts, such as digital clocks, electronic meters, and other instrumentation requiring accurate digital displays in compact environments. Its design ensures easy integration into modern printed circuit boards by providing reliable performance in various environmental conditions, making it a versatile component for electronics engineers. This LED display is particularly advantageous in the design of consumer electronics, industrial devices, and telecommunications equipment where visibility and reliability are crucial.
Type SMD LED
LED Colour Yellow green
Luminosity 13mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot