TRU COMPONENTS TC-11612644 SMD LED Yellow 16 mcd Two-digit display

MPN
TC-11612644
EAN-13
4064161293905
Order Code
18-2264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 498 in stock

TruComponents TC-11612644 is an advanced SMD LED featuring a yellow two-digit display with a brightness intensity of 16 millicandela. This surface-mounted device is designed for compact electronic applications where space and visibility are crucial. The LED display is ideal for integration into electronic equipment such as digital clocks, measurement instruments, and consumer electronics where dual-digit numerical representation is required. It leverages the efficiency of SMD technology, ensuring reliable performance and ease of assembly onto printed circuit boards. This product caters to engineers seeking high-visibility solutions for compact, efficient displays.
Type SMD LED
LED Colour Yellow
Luminosity 16mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot