TRU COMPONENTS TC-11612636 SMD LED Yellow green 13 mcd One-digit display

MPN
TC-11612636
EAN-13
4064161293882
Order Code
18-2262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

TruComponents TC-11612636 is a surface-mounted device (SMD) LED that features a yellow-green display with a luminous intensity of 13 millicandelas, designed for one-digit numerical representations. Known for its compact size and efficiency, this LED display seamlessly integrates into various electronic applications, including digital clocks, calculators, instrumentation readouts, and other devices requiring prominent numerical displays. The SMD design facilitates easy integration onto circuit boards, making it suitable for use in high-density electronic assemblies where space conservation is critical. This reliable component is engineered to meet the needs of professionals seeking precise and clear digital readouts in compact electronic systems.
Type SMD LED
LED Colour Yellow green
Luminosity 13mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot