TRU COMPONENTS TC-11612632 SMD LED Yellow 16 mcd One-digit display

MPN
TC-11612632
EAN-13
4064161293875
Order Code
18-2261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

TruComponents TC-11612632 is an SMD LED display featuring a yellow one-digit configuration with a luminous intensity of 16 mcd. This surface-mount device offers efficient visibility and compact integration, making it ideal for applications requiring precise numerical readouts, such as in digital clocks, instrumentation panels, and control interfaces. The display's robust design ensures reliable performance under various environmental conditions, providing consistent illumination. With its compact form factor, the TC-11612632 is well-suited for space-constrained electronic devices where clear and immediate numerical information is critical.
Type SMD LED
LED Colour Yellow
Luminosity 16mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot