TRU COMPONENTS TC-11612624 SMD LED Yellow green 9mcd Two-digit display

MPN
TC-11612624
EAN-13
4064161293851
Order Code
18-2259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-11612624 is an SMD LED assembly featuring a yellow-green two-digit display, designed for applications requiring compact, efficient visual output. This component operates at a brightness level of 9 millicandela, ensuring clear visibility in various lighting conditions. The use of SMD technology allows for a low-profile design, making it suitable for integration in space-constrained environments such as consumer electronics, industrial control panels, and telecommunications equipment. The LED's specific yellow-green hue provides optimal readability for indicators and status displays in technical and engineering environments. This precision-engineered LED display is ideal for applications demanding reliability and consistency.
Type SMD LED
LED Colour Yellow green
Luminosity 9mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot