TRU COMPONENTS TC-11612616 SMD LED Red 9 mcd Two-digit display SMD LEDs

MPN
TC-11612616
EAN-13
4064161293837
Order Code
18-2257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

TruComponents TC-11612616 is a surface-mount device (SMD) LED that features a red two-digit display with an intensity of 9 millicandela (mcd). Designed for seamless integration into compact electronic circuits, this dual-digit display is especially suited for applications requiring precise numeric representation, such as digital clocks, electronic measurement devices, and consumer electronics. The SMD form factor allows for efficient space utilisation on printed circuit boards (PCBs), making it ideal for designs prioritising miniaturisation and high-density component placement. This reliable component ensures long-lasting performance and is engineered for straightforward soldering onto PCBs in automated production environments.
Type SMD LED
LED Colour Red
Luminosity 9mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot