TRU COMPONENTS TC-11612612 SMD LED Yellow green 9 mcd One-digit display

MPN
TC-11612612
EAN-13
4064161293820
Order Code
18-2256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

TruComponents TC-11612612 is a Surface-Mount Device (SMD) LED that offers a yellow-green illumination with a luminous intensity of 9 millicandela and features a one-digit display configuration. It is designed to facilitate efficient electronic designs where compactness and visibility are crucial. The device's SMD form factor is ideal for integration into densely populated printed circuit boards, making it a perfect choice for numeric displays in digital panels, consumer electronics, and small-scale industrial controls. Its robust and compact design ensures reliable performance in various ambient conditions. Engineers will appreciate its utility in applications that require clear, visible status displays from a distance, particularly where space conservation is paramount.
Type SMD LED
LED Colour Yellow green
Luminosity 9mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot