TRU COMPONENTS TC-11612608 SMD LED Yellow 10 mcd One-digit display

MPN
TC-11612608
EAN-13
4064161293813
Order Code
18-2255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

TruComponents TC-11612608 is a surface-mount device (SMD) LED specifically designed for integration into electronic displays where compact, efficient illumination is required. This yellow LED delivers a luminous intensity of 10 millicandela and features a single-digit display configuration, making it ideal for applications that require numeric visual feedback, such as digital clocks, calculators, and other consumer electronics that utilise numeric displays. With its small form factor, the device is perfectly suited for space-constrained environments where dense component packing is demanded. The LED's SMD design facilitates automated assembly, ensuring compatibility with modern pick-and-place machinery while maintaining excellent reliability and longevity in various operating conditions. Its clear optical clarity and precise light output contribute to enhanced readability and performance in electronic display applications.
Type SMD LED
LED Colour Yellow
Luminosity 10mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot