TRU COMPONENTS TC-11612600 SMD LED Yellow green 6 mcd Two-digit display

MPN
TC-11612600
EAN-13
4064161293790
Order Code
18-2253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-11612600 is a SMD LED display featuring a yellow-green illumination with a brightness of 6 millicandela. Designed for accurate and reliable performance, this two-digit display is optimal for various electronic applications requiring clear numerical representation. With its surface-mount design, it is particularly suited for compact and densely populated circuit layouts. This component is commonly utilised in applications such as digital clocks, measuring instruments, and any device requiring numeric status indication. Its precise light output and dual-digit configuration make it an ideal choice for both consumer electronics and industrial equipment.
Type SMD LED
LED Colour Yellow green
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot