TRU COMPONENTS TC-11612596 SMD LED Yellow 6 mcd Two-digit display

MPN
TC-11612596
EAN-13
4064161293783
Order Code
18-2252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-11612596 is an SMD LED with a yellow emission and a brightness of 6 millicandelas, designed for applications requiring a two-digit display. This surface-mount device incorporates high-efficiency LEDs that ensure reliable performance and longevity in electronic interfaces. Featuring a compact footprint suitable for densely packed circuit boards, it is ideal for use in digital clocks, instrumentation panels, and other devices requiring clear numerical displays. The product's spectral output and low forward voltage make it suitable for energy-conscious designs, ensuring compatibility with a wide range of driving circuits. This component is engineered to operate within standard solder reflow processes, making it an apt choice for automated production environments.
Type SMD LED
LED Colour Yellow
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot