TRU COMPONENTS TC-11612592 SMD LED Yellow green 6 mcd One-digit display

MPN
TC-11612592
EAN-13
4064161293776
Order Code
18-2251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TruComponents TC-11612592 is a surface-mount device (SMD) LED specifically designed to display numerical values using a single-digit configuration. Featuring a yellow-green light output with an intensity of 6 millicandela (mcd), this display suits applications requiring clear, readable numeric displays such as digital clocks, counters, or instrumentation panels. Its compact design allows for efficient mounting on printed circuit boards, facilitating streamlined integration in various electronic projects. The SMD LED's reliable performance and consistent brightness provide a practical solution for environments needing compact, energy-efficient visual indicators. Engineers can utilise this component to effectively convey numeric data in both consumer electronics and industrial equipment.
Type SMD LED
LED Colour Yellow green
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot