TRU COMPONENTS TC-11612588 SMD LED Yellow 6mcd One-digit display SMD LEDs

MPN
TC-11612588
EAN-13
4064161293769
Order Code
18-2250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TruComponents TC-11612588 SMD LED illustrates a modern approach to compact visual displays with its yellow one-digit feature designed for surface-mounted device applications. This SMD LED offers a brightness of 6 millicandela, providing efficient visibility in various lighting conditions while maintaining low power consumption. Its design is particularly suited for compact electronic devices such as calculators, digital clocks, and industrial panels where spatial efficiency and clear display are paramount. The integration of this component into electronic circuits is streamlined by its surface mount technology, which supports automated assembly processes and enhances system reliability by reducing mechanical joint failures. This SMD LED is an optimal choice for engineers prioritising space-saving digital display solutions.
Type SMD LED
LED Colour Yellow
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot