TRU COMPONENTS TC-11612584 SMD LED Red 6 mcd One-digit display

MPN
TC-11612584
EAN-13
4064161293752
Order Code
18-2249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TruComponents TC-11612584 is a surface-mount device (SMD) LED designed to provide a red display with a luminous intensity of 6 millicandelas. This one-digit display is well-suited for applications requiring precise and clear numerical indication, particularly in compact electronic devices where space is limited. The product features reliable LED technology that offers low power consumption and long operational life, essential for high-efficiency battery-powered applications. Engineers commonly employ this one-digit SMD LED in consumer electronics, instrumentation panels, and automotive dashboard displays, where robust performance and clear visual feedback are critical. The compact form factor and straightforward integration into printed circuit boards make it a versatile choice for various technical applications.
Type SMD LED
LED Colour Red
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot