TRU COMPONENTS TC-11599336 Ferrule Set 1.5mm² Black 500 pieces

Image Representative of Range

TRU COMPONENTS TC-11599336 Ferrule Set 1.5mm² Black 500 pieces

MPN
TC-11599336
EAN-13
4064161294018
Order Code
13-3273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.77
10+ £11.87
50+ £11.57
100+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents manufactures the TC-11599336 Ferrule set which includes 500 black insulated ferrules, each with a cross-sectional area of 1.5 mm². These ferrules are typically used in electrical applications to ensure secure wire connections in terminal blocks or connectors. The set is ideal for projects requiring reliable crimping to prevent frayed wires and ensure safe electrical connections.
Type Ferrule set
Colour Black
Contact Material Copper
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Insulation PVC
Maximum Wire Size AWG 16
Maximum Wire Size mm2 1.5
Number of Entries 1
Plastic free packaging Plastic-free packaging
Sleeve length 8mm
Temperature Range 75°C

Reviews

Be the first to submit a review

Trustpilot