TRU COMPONENTS TC-11545816 LED 5mm Circular High lumen 15° 30mA Multi-colour

MPN
TC-11545816
EAN-13
4064161258805
Order Code
18-2247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £43.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

TruComponents TC-11545816 offers a versatile range of LED strip lights designed for precision lighting applications. These LED lights feature a 5 mm circular design that delivers high lumen output and support a narrow 15-degree beam angle, optimising brightness and focus. With a current rating of 30 mA and a voltage range of 1.8 V to 3.4 V, these LEDs provide efficient illumination across various vibrant colours, including red, yellow, orange, blue, green, pink, warm white, and pure white. This variety makes them suitable for both environmental and specific task lighting applications, such as display case lighting, decorative installations, or intricate signalling systems in automotive or industrial sectors. The wired configuration allows for straightforward integration into existing circuits, offering reliability in performance and ease of installation.
Type LED wired
Kit Content 96
Casing 5mm
Colour Red, Yellow, Orange, Blue, Green, Pink, Warm white, Pure white
Colour coordinates X:0.45 Y:0.17
Colour Temperature 2700-3300 KK
Forward current I(F) 30mA
Lens Type Circular
Radiation Angle 15°
Type (LEDs) Water clear

Reviews

Be the first to submit a review

Trustpilot