TRU COMPONENTS TC-11441772 LED Wired Red Yellow Blue Y-Grn Wht C-Wht 3mm 5mm

MPN
TC-11441772
EAN-13
4064161257372
Order Code
18-2243
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

TruComponents TC-11441772 presents a versatile LED strip lighting solution with multiple colour options, including red, yellow, blue, yellow-green, warm white, and cold white, catering to diverse illumination needs. The product features LEDs with circular dimensions of 3 mm and 5 mm, offering luminous intensities ranging from 55 mcd to 14400 mcd, and beam angles of 30 degrees, making them suitable for precise and energy-efficient lighting installations. Designed to operate at currents of 20 mA, these LEDs have forward voltages starting at 1.8 V for red light and reaching up to 3.4 V for cold white, ensuring compatibility with various low-voltage applications. Ideal for use in signal and indicator lighting, electronic displays, and custom lighting projects, these LEDs provide reliable performance in both commercial and industrial environments. The product’s robust design and multiple size options support its use in space-constrained applications, where efficient and reliable light output is critical.
Type LED wired
Kit Content 560
Case Type 3mm
Colour Red, Yellow, Blue, Yellow-green, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot