TRU COMPONENTS TC-11023932 Electrolytic capacitor SMD 0604 56 µF 35 V 20%

MPN
TC-11023932
EAN-13
4064161242712
Order Code
18-2204
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

TRU COMPONENTS delivers precision and reliability with the TC-11023932, an SMD electrolytic capacitor. This component features a capacitance of 56 µF with a voltage rating of 35 V and a tolerance of 20%, housed in a compact 0604 size package. Measuring 6.5 x 6.5 x 4.0 mm, it is designed to provide stable capacitance in circuits requiring space-efficient solutions. This capacitor is particularly suitable for use in power supply units, filtering applications, and regulating output voltage in electronic devices. Its efficient size and performance characteristics make it an ideal choice for engineers seeking dependable, high-performance components in compact electronic designs.
Type Electrolytic capacitor
Capacitance 56µF
Tolerance 20%
Voltage 35V
Dimensions (L x W x H) 6.5 x 6.5 x 4.0 mm
Content 1
Height 4.0mm
Length 6.5mm
Lifespan 2000h
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C
Moisture Sensitiviy Level (MSL) 3
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot