TRU COMPONENTS TC-10860792 Flanged box 150x100x60 ABS Light grey Universal

MPN
TC-10860792
EAN-13
2050008318766
Order Code
18-2199
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS part number TC-10860792 is a general purpose enclosure constructed from light grey Acrylonitrile Butadiene Styrene (ABS) and features a flanged design measuring 150 mm by 100 mm by 60 mm. This robust flanged box is suitable for housing electronic components, providing protection against environmental factors while ensuring ease of access through its practical design. The durable ABS material offers excellent impact resistance and electrical insulation properties, making it a reliable choice for various engineering applications such as circuit board enclosures, control panels, and prototype development. This versatile enclosure meets the needs of professionals seeking a dependable solution for securely protecting and organising electronic components in both industrial and laboratory settings.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 60mm
Colour Light grey
Content 1
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP65, IK07
Width 100mm

Reviews

Be the first to submit a review

Trustpilot