TRU COMPONENTS TC-10551848 LED set Red Blue Green Yellow CWhite WWhite 3-8mm

MPN
TC-10551848
EAN-13
4064161238524
Order Code
18-2190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

TruComponents TC-10551848 offers an extensive LED set comprising red, blue, green, yellow, cold white, and warm white lights in a variety of dimensions, specifically 3 mm, 5 mm, and 8 mm circular profiles. Each LED is designed with a 30-degree viewing angle and operates efficiently at currents of 7.5 mA to 8 mA, with voltage requirements ranging from 3 V to 15 V. This LED set is suited for a range of engineering applications, including signal indicators, low-power display backlighting, and user interface illumination, where precise colour differentiation and reliability are paramount. By offering diverse size and colour options, this product caters to a wide array of design requirements while maintaining energy-efficient performance.
Type LED set
Kit Content 1
Colour Red, Blue, Green, Yellow, Cold white, Warm white
Lens Type Circular
Maximum Temperature 85°C
Min. temperature -30°C
Radiation Angle 30°
Type (LEDs) Water clear

Reviews

Be the first to submit a review

Trustpilot