TRU COMPONENTS TC-10551844 LED wired Red 3 mm 330 mcd 30° 12 mA 5 V

MPN
TC-10551844
EAN-13
4064161238517
Order Code
18-2189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

TruComponents TC-10551844 is a high-performance LED designed for efficient and reliable operation in various engineering applications. This TruComponents LED comes with a wired red circular configuration, featuring a 3 mm package that delivers an intensity of 330 millicandela at a viewing angle of 30 degrees. Operating at a forward current of 12 mA and a forward voltage of 5 V, this LED is ideally suited for use in electronic indicator systems, signal lights, and pilot lamps where low power consumption and precise light output are essential. Its compact design and dependable performance make it an excellent choice for integration in both consumer electronics and industrial equipment.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 330mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot