TRU COMPONENTS TC-10551836 LED Yellow Circular 3 mm 330 mcd 30° 12 mA 5 V

MPN
TC-10551836
EAN-13
4064161238494
Order Code
18-2187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,333 in stock

TruComponents TC-10551836, also referred to as TruComponents LED wired Yellow Circular, is a 3 mm LED featuring a luminous intensity of 330 mcd and a beam angle of 30 degrees. This component operates optimally with a forward current of 12 mA and a voltage of 5 V. Designed for precision in various low-power applications, this yellow LED is commonly utilised in indicator lighting, status signalling, and visual displays where controlled light dispersal and moderate intensity are required. With its compact design and reliable performance, it addresses the needs of engineers requiring efficient, durable lighting solutions in both prototyping and final product integration.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 330mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot