TRU COMPONENTS TC-10551832 LED Yellow-green 3mm 150mcd 30° 5V 12mA 5V

MPN
TC-10551832
EAN-13
4064161238487
Order Code
18-2186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,711 in stock

TruComponents TC-10551832 is a high-performance LED component designed for a range of engineering applications. This TruComponents LED wired Yellow-green Circular unit features a 3 mm diameter with an impressive brightness output of 150 millicandela. The device offers a focused light emission with a beam angle of 30 degrees, ensuring efficient illumination. It operates at a forward current of 12 mA with a voltage requirement of 5 V, making it suitable for low-voltage circuits. Typical applications include indicator lights, status displays, and compact electronic devices where space and energy efficiency are of paramount importance.
LED Colour Yellow-green
Dominant Wavelength 570nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 150mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot