TRU COMPONENTS TC-10551828 LED wired Green Circular 3mm 1560mcd 30° 12mA 5V

MPN
TC-10551828
EAN-13
4064161238470
Order Code
18-2185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 967 in stock

TruComponents TC-10551828 is a precision-engineered LED designed for a range of technical applications requiring reliable performance and efficiency. This LED features a wired green circular design with a diameter of 3 mm, emitting an impressive brightness of 1560 millicandela with a viewing angle of 30 degrees. Operating at a forward current of 12 mA and voltage of 5 V, it provides a robust solution for circuit indicators, status displays, and diverse signal applications where a high-luminance output is essential. Its compact form factor and precise light emission make it suitable for integration into PCB assemblies and panel indicators, particularly in industrial control systems and electronic devices.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 1560mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot