TRU COMPONENTS TC-10551824 LED Blue Circular 3 mm 750 mcd 30° 12 mA 5 V

MPN
TC-10551824
EAN-13
4064161237299
Order Code
18-2184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,085 in stock

TruComponents TC-10551824 is an LED strip light known for its compact and efficient design. This component features a blue circular LED with a diameter of 3 mm, providing a luminous intensity of 750 millicandelas at a viewing angle of 30 degrees. Designed to operate at a current of 12 milliamperes and a voltage of 5 volts, it is suitable for a variety of engineering applications, including indicator lights, backlighting, and decorative lighting installations. The precision of the LED's specifications makes it an ideal choice for use in circuit design where spatial constraints and energy efficiency are critical. Its robust performance under specified conditions enhances reliability in both academic and professional engineering projects.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 750mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot