TRU COMPONENTS TC-10551816 LED White Circular 3mm 1560mcd 30° 12mA 5V

MPN
TC-10551816
EAN-13
4064161237275
Order Code
18-2182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.878
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,456 in stock

TruComponents TC-10551816 is a robust LED component designed for precise illumination applications. This LED strip light features a white circular 3 mm package, delivering an intensity of 1560 millicandelas with a viewing angle of 30 degrees. It operates efficiently at a forward current of 12 milliamperes and a voltage of 5 volts, making it suitable for use in a range of electronic devices requiring consistent and reliable light output. Common engineering applications include use in instrumentation panels, indicator lamps, and as part of custom lighting arrays where clarity and focus of the emitted light are crucial. This LED is engineered for durability and performance in environments demanding specific and targeted illumination solutions.
LED Colour White
Forward Current 12mA
Lens Type Circular
Luminous Intensity 1560mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Colour coordinates X:0.27, Y:0.28
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot