TRU COMPONENTS TC-10358328 Carbon film resistor set Axial lead 0207 5% 1set

MPN
TC-10358328
EAN-13
4064161222004
Order Code
18-2097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRU COMPONENTS TC-10358328 is a precisely engineered carbon film resistor set, featuring axial leads conforming to the 0207 standard size and offering a tolerance of 5 percent. These resistors are designed to provide consistent impedance levels across a range of applications, making them ideal for stabilising current flow and attenuating signals in electronic circuits. Commonly used in consumer electronics, telecommunications equipment, and automotive systems, these components are valued for their reliability and cost-effectiveness. The carbon film construction contributes to their ability to handle diverse environmental conditions while maintaining stable electrical performance. Renowned for their durability, these resistors are essential for engineers seeking dependable components for their electronic designs.
Type Axial lead
Tolerance 5%
Power Rating 0.25w
Content 1
Dimensions (L x W x H) 265 x 182 x 17.5 mm
Height 17.5mm
Length 265mm
Product Type Carbon film resistor (set)
Width 182mm

Reviews

Be the first to submit a review

Trustpilot