TRU COMPONENTS TC-10329296 ELT Cable Grommet Dia4mm Grey Elastomer

Image Representative of Range

TRU COMPONENTS TC-10329296 ELT Cable Grommet Dia4mm Grey Elastomer

MPN
TC-10329296
EAN-13
4064161218410
Order Code
13-3121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.63
10+ £2.45
50+ £2.39
100+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TruComponents manufactures the ELT 4/4 slotted cable grommet, designed for terminals with a maximum diameter of 4 mm. Made from elastomer and coloured grey, this component ensures a secure and organised cable entry. It is ideal for managing wiring in electrical enclosures and various installations.
Type Cable grommet
Colour Grey
Diameter 4mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 4/4
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot