TRU COMPONENTS T25C048 Insulated butt joint connectors 0.3-6.0mm² 350pcs assort.

MPN
T25C048
EAN-13
4262511621266
Order Code
18-2050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRU COMPONENTS T25C048 features a comprehensive set of insulated butt joint connectors designed to accommodate wire sizes ranging from 0.3 mm² to 6.0 mm². These connectors provide reliable electrical terminal connections by enabling secured crimping of wires, which is essential in maintaining system integrity under varying operational conditions. Included in this assortment are white, red, blue, and black connectors that are equipped with integrated heat shrink tubing for enhanced insulation and protection against environmental factors, ensuring durability and performance in demanding environments. Typical applications include automotive wiring, HVAC systems, and electrical panels, where secure and robust connections are critical.
Type Butt joint
Max Wire Size 0.3 - 6.0mm²
Insulation Insulated
Colour White, Red, Blue, Black, Yellow
Maximum Temperature 125°C
Min. temperature -55°C
Pack Qty 350
Shrink temperature (max.) 130°C
Shrink Temperature (min.) 80°C

Reviews

Be the first to submit a review

Trustpilot