TRU COMPONENTS T25C047 Butt joint heatshrink Insulated 125 pcs White Red Blue

MPN
T25C047
EAN-13
4262511621259
Order Code
18-2049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRU COMPONENTS T25C047 provides a reliable solution for electrical connectivity with its butt joint heatshrink connectors, offering insulation and protection across a range of wiring applications. Engineered to accommodate conductor sizes from 0.25 mm² to 6.0 mm², these connectors are available in white, red, and blue, catering to various wire colour coding needs. Designed to ensure secure electrical connections, the T25C047 is well-suited for use in automotive, marine, and industrial sectors where dependable crimping technology and robust moisture resistance are essential. The inclusion of heatshrink insulation reinforces the physical connection while providing a durable seal against environmental contaminants, making it ideal for projects requiring long-lasting electrical integrity.
Type Butt joint
Max Wire Size 0.25 - 6.0mm²
Insulation Insulated
Colour White, Red, Blue, Yellow
Maximum Temperature 125°C
Min. temperature -55°C
Pack Qty 125

Reviews

Be the first to submit a review

Trustpilot