TRU COMPONENTS T2010C308 U Terminal 4-6 mm² Dia 3.7 mm Yellow 15 pieces

Image Representative of Range

TRU COMPONENTS T2010C308 U Terminal 4-6 mm² Dia 3.7 mm Yellow 15 pieces

MPN
T2010C308
EAN-13
4260573969654
Order Code
13-3066
Country of Origin
China
View Full Product Range (28)

Discontinued


TruComponents manufactures the T2010C308 U terminal, a crimp connector designed for cable sizes between 4.0 mm² and 6.0 mm². This partially insulated yellow terminal features a 3.7 mm hole diameter and is typically used in automotive or electrical applications for secure wire connections. The product is sold in packs of 15 pieces.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Factory colour Yellow
Hole Ø 3.7mm
Insulation Option Partially Insulated
max. cross section 6.0mm²
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Temperature Range max. 75°C
Thread Size M3.5
Type Fork Terminals

Trustpilot