TRU COMPONENTS T2010C294 Ring Terminal 6mm² 5.3mm Hole Yellow 10pieces

Image Representative of Range

TRU COMPONENTS T2010C294 Ring Terminal 6mm² 5.3mm Hole Yellow 10pieces

MPN
T2010C294
EAN-13
4260573969555
Order Code
13-3061
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The TruComponents T2010C294 ring terminal is a partially insulated, yellow crimp connector designed for a cross-section up to 6.0 mm² with a hole diameter of 5.3 mm. It is typically used in automotive and car applications for secure and solder-free connections. The pack contains 10 pieces, making it suitable for multiple installations or replacements.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Hole Ø 5.3mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot