TRU COMPONENTS T2010C293 Ring Terminal 6mm² 4.3mm Hole Yellow 10 pieces

Image Representative of Range

TRU COMPONENTS T2010C293 Ring Terminal 6mm² 4.3mm Hole Yellow 10 pieces

MPN
T2010C293
EAN-13
4260573969548
Order Code
13-3060
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents T2010C293 Ring Terminal is a partially insulated, yellow crimp connector that supports a cross section of up to 6.0 mm² with a hole diameter of 4.3 mm. Manufactured by TruComponents, this solder-free connector is suitable for automotive and car applications. It is typically used in achieving secure electrical connections in wiring installations.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Hole Ø 4.3mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot