TRU COMPONENTS T2010C292 Ring Terminal 6mm² 3.7mm Yellow 10 pieces

Image Representative of Range

TRU COMPONENTS T2010C292 Ring Terminal 6mm² 3.7mm Yellow 10 pieces

MPN
T2010C292
EAN-13
4260573969531
Order Code
13-3059
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.87
50+ £4.75
100+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents manufactures the T2010C292 ring terminal designed for a maximum cross-section of 6.0 mm², featuring a 3.7 mm hole diameter and partial insulation in yellow. This crimp connector, sold in packs of 10, is solder-free and typically used in automotive and car applications to secure wiring. Its attributes make it suitable for projects requiring convenient and reliable electrical connections.
Colour Yellow
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper
Cross-section range 4.0 - 6.0mm²
Hole Ø 3.7mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4.0mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M3.5

Reviews

Be the first to submit a review

Trustpilot