TRU COMPONENTS T2010C290 Ring Terminal 2.5mm² Hole 8.4mm Blue 25 pieces

Image Representative of Range

TRU COMPONENTS T2010C290 Ring Terminal 2.5mm² Hole 8.4mm Blue 25 pieces

MPN
T2010C290
EAN-13
4260573969524
Order Code
13-3058
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.29
10+ £6.78
50+ £6.60
100+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The TruComponents T2010C290 ring terminal is a partially insulated, solder-free connector designed for efficient electrical connections. With a maximum cross-section of 2.5 mm² and an 8.4 mm hole diameter, it is ideal for automotive and car crimp terminal applications. This blue M8 ring terminal comes in a pack of 25 pieces, suitable for various wiring tasks.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Hole Ø 8.4mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot