TRU COMPONENTS T2010C289 Ring Terminal 2.5mm² 6.4mm Blue 25 pieces

Image Representative of Range

TRU COMPONENTS T2010C289 Ring Terminal 2.5mm² 6.4mm Blue 25 pieces

MPN
T2010C289
EAN-13
4260573969517
Order Code
13-3057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.80
10+ £6.32
50+ £6.16
100+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents manufactures the T2010C289 ring terminal, which is blue, partially insulated, and supports a cross section of up to 2.5 mm² with a hole diameter of 6.4 mm. This solder-free automotive crimp connector is ideal for secure electrical connections in vehicles and machinery. The 25-piece set is commonly used in car wiring and electrical assembly applications.
Colour Blue
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Hole Ø 6.4mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot