TRU COMPONENTS T2010C287 Ring Terminal 2.5mm² 3.2mm Hole Blue 25pieces

Image Representative of Range

TRU COMPONENTS T2010C287 Ring Terminal 2.5mm² 3.2mm Hole Blue 25pieces

MPN
T2010C287
EAN-13
4260573969494
Order Code
13-3055
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents manufactures the T2010C287 ring terminal, which features a 2.5 mm² cross section, a 3.2 mm hole diameter, and partial insulation in blue. This solder-free crimp connector is typically used in automotive and car applications. It is ideal for creating secure electrical connections without soldering, available in a pack of 25 pieces.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper
Cross-section range 1.5 - 2.5mm²
Hole Ø 3.2mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.5mm²
Plastic free packaging Plastic-free packaging
Product Type Ring Terminal
Temperature Range max. 75°C
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot